Phoenix Contact, PT-IQ-4X1-24DC-PT Surge Protection Device 21 V ac, 30 V dc Maximum Voltage Rating 10kA Maximum Surge
- RS Stock No.:
- 853-0146
- Mfr. Part No.:
- 2801271
- Brand:
- Phoenix Contact
Available to back order for despatch 05.08.2024
Added
Price Each
Kr. 3 750,40
(exc. VAT)
Kr. 4 688,00
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 3 750,40 |
10 - 24 | Kr. 3 375,33 |
25 - 49 | Kr. 3 037,92 |
50 - 99 | Kr. 2 734,06 |
100 + | Kr. 2 460,31 |
- RS Stock No.:
- 853-0146
- Mfr. Part No.:
- 2801271
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for four signal wires with common reference potential.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 21 V ac, 30 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | PT-IQ-4X1-24DC-PT |
Length | 17.7mm |
Depth | 77.5mm |
Height | 109.3mm |
Dimensions | 17.7 x 77.5 x 109.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 853-0146
- Mfr. Part No.:
- 2801271
- Brand:
- Phoenix Contact