TRACOPOWER, TXN 75-112 AC/DC Power Supply 12V dc, 72 W 264V ac
- RS Stock No.:
- 219-940
- Mfr. Part No.:
- TXN 75-112
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
Kr. 198,51
(exc. VAT)
Kr. 248,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 52 unit(s) shipping from 12 October 2026
- Plus 25 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 198,51 |
*price indicative
- RS Stock No.:
- 219-940
- Mfr. Part No.:
- TXN 75-112
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 72W | |
| SMPS Output Current | 12000mA | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 99mm | |
| Weight | 250g | |
| Width | 30mm | |
| Length | 97mm | |
| Standards/Approvals | RoHS | |
| Efficiency | 86% | |
| Series | TXN 75 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 6A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 72W | ||
SMPS Output Current 12000mA | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 99mm | ||
Weight 250g | ||
Width 30mm | ||
Length 97mm | ||
Standards/Approvals RoHS | ||
Efficiency 86% | ||
Series TXN 75 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Output Current 6A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TRACOPOWER TXN line comprises of cost efficient, metal enclosed AC/DC power supplies and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. The power supplies are completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. These power supplies have universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
Universal input 90 264 VAC
High efficiency up to 86 percent
Compliance to EN 61000 3 2
Short circuit protection
Overvoltage and overload protection
3 year product warranty