MEAN WELL Switching Power Supply, LRS-150F-12 12V dc, 12.5A, 150 W, Input 85V ac to 370 V dc, 264V ac

Bulk discount available

Subtotal (1 unit)*

Kr. 235,94

(exc. VAT)

Kr. 294,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 11 May 2026
  • Plus 18 unit(s) shipping from 11 May 2026
  • Plus 90 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 235,94
5 - 9Kr. 224,12
10 - 24Kr. 212,39
25 - 49Kr. 200,76
50 +Kr. 192,78

*price indicative

RS Stock No.:
106-5850
Distrelec Article No.:
300-44-126
Mfr. Part No.:
LRS-150F-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

150W

SMPS Output Current

12.5A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, AS/NZS62368.1, UL 62368-1, TUV BS EN/EN 62368-1, IS 13252(Part1)/IEC 60950-1

Depth

30mm

Weight

480g

Length

159mm

Width

97mm

Maximum Input Voltage

370, 264V dc

Series

LRS-150F

Efficiency

87.5%

Minimum Input Voltage

85V ac

Hazardous Area Certification

NO

Output Current

12.5A

Mean Well Switch Mode Power Supply


The Mean Well LRS-150 series 150W single output AC to DC enclosed switch mode power supply has an output current rating of 12.5A at 12VDC. It has a universal input supply voltage rating ranging from 85VAC to 264VAC/120VDC to 370VDC. It provides a metallic meshing and air convection to ensure optimum heat dissipation. The power supply can deliver an extremely low, no-load power consumption. The power supply meets anti-vibration demand up to 5G capability and makes it ideal for installing in testing environments.

Features and Benefits


Low profile

Highly efficient enclosed

Surge input is 300VAC with a 5 second duration

Up to 87.5% efficiency rating, with less than 0.3W no load power consumption

Vibration resistance is 5G

Free air convection cooling

Operating altitude up to 5000m

High reliability

Applications


Industrial automation

Control machinery

Mechanical

Electrical equipment

Household appliances

Certifications


EN60950-1

EN60335-1

EN61558-1/ -2-16

UL60950-1

GB4943

Note

Available on EPLAN.

Related links