XP Power Switching Power Supply, ECS60US12 12V dc, 5A, 60 W, Input 120 V dc, 80V ac to 264V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 569,05

(exc. VAT)

Kr. 711,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 569,05
5 - 9Kr. 551,95
10 - 24Kr. 534,97
25 - 49Kr. 517,87
50 +Kr. 500,77

*price indicative

RS Stock No.:
122-7142
Distrelec Article No.:
301-83-508
Mfr. Part No.:
ECS60US12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

60W

Minimum Operating Temperature

-20°C

SMPS Output Current

5A

Maximum Operating Temperature

70°C

Length

76.2mm

Weight

100g

Width

50.8mm

Standards/Approvals

UL 60950-1, ANSI/AMMI ES 60601-1, CSA 22.2 No. 60601-1, CSA 22.2 No. 60950-1, EN 55011/22 level A, EN 55011/22 level B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61204-3, IEC 60601-1 CB Report, IEC 60950-1 CB report, TUV 60601-1, TUV EN 60950-1

Depth

23.2mm

Series

ECS

Maximum Input Voltage

264V ac

Efficiency

90%

Output Current

5A

Hazardous Area Certification

No

Minimum Input Voltage

120, 80V dc

XP Power - ECS60 Series of AC-DC Power Supplies


The ECS60 series from XP Power offers an excellent range of 60 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2” x 3” footprint, an ultra-low profile 0.9.5” height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

60 W, AC-DC power supplies

IT and medically approved

-20 °C to +70 °C Operating temperature

<0.3 W no load input power

2” x 3” packaging footprint

Ultra-low profile 0.95” height

Up to 90% efficiency

Open frame

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy