XP Power Switching Power Supply, ECE60US12 12V dc, 5A, 60 W, Input 85V ac to 264V ac

Bulk discount available

Subtotal (1 unit)*

Kr. 972,07

(exc. VAT)

Kr. 1 215,09

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 972,07
5 - 9Kr. 942,96
10 - 24Kr. 913,73
25 - 49Kr. 884,61
50 +Kr. 855,37

*price indicative

RS Stock No.:
122-7686
Distrelec Article No.:
302-24-406
Mfr. Part No.:
ECE60US12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

PCB

Power

60W

SMPS Output Current

5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

91.4mm

Width

38.1mm

Standards/Approvals

UL 60950-1, CSA 22.2 No.234 per Cul, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1

Depth

28mm

Weight

191g

Maximum Input Voltage

264V ac

Efficiency

87%

Series

ECE

Output Current

5A

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN

XP Power - ECE60 Series of AC-DC Power Supplies


The ECE60 series from XP Power offers an excellent range of 60 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 89%.

60 W AC-DC power supplies

Single outputs from 3.3 V to 48 V

Encapsulated PCB and chassis mount versions

Ultra-compact size

<0.3 W no load input power

Peak load capability

High efficiency up to 89%

Green Power module

-40 °C to +70 °C Operating temperature

XP Power


Related links