XP Power Switching Power Supply, ECE60US24 24V dc, 2.5A, 60 W, Input 85V ac to 264V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-7690
Distrelec Article No.:
301-83-454
Mfr. Part No.:
ECE60US24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

PCB

Power

60W

SMPS Output Current

2.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

91.4mm

Width

38.1mm

Standards/Approvals

EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, CSA 22.2 No.234 per Cul, EN 55022, EN 60950-1, UL 60950-1, EN 61000-3-2, IEC 60950-1, EN 61000-3-3, EN 61000-4-6, EN 61000-4-5

Weight

191g

Depth

28mm

Series

ECE

Efficiency

89%

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Output Current

2.5A

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN

XP Power - ECE60 Series of AC-DC Power Supplies


The ECE60 series from XP Power offers an excellent range of 60 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 89%.

60 W AC-DC power supplies

Single outputs from 3.3 V to 48 V

Encapsulated PCB and chassis mount versions

Ultra-compact size

<0.3 W no load input power

Peak load capability

High efficiency up to 89%

Green Power module

-40 °C to +70 °C Operating temperature

XP Power


Related links