Find similar products by selecting one or more attributes.
Select all
Attribute
Value
Brand
XP Power
Product Type
Switching Power Supply
Maximum Output Voltage
12V dc
Number of Outputs
2
Mount Type
Chassis
Power
15W
Minimum Operating Temperature
-20°C
SMPS Output Current
650mA
Maximum Operating Temperature
70°C
Width
34.5mm
Weight
120g
Standards/Approvals
EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-3-4-2, EN 61000-3-4-3, EN 61000-4-11, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, UL 60950-1, IEC 60950-1
Depth
26.4mm
Length
84mm
Maximum Input Voltage
264V ac
Series
ECL
Efficiency
82%
Hazardous Area Certification
NO
Output Current
650mA
Minimum Input Voltage
85V ac
Select all
Brand
XP Power
Product Type
Switching Power Supply
Maximum Output Voltage
12V dc
Number of Outputs
2
Mount Type
Chassis
Power
15W
Minimum Operating Temperature
-20°C
SMPS Output Current
650mA
Maximum Operating Temperature
70°C
Width
34.5mm
Weight
120g
Standards/Approvals
EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-3-4-2, EN 61000-3-4-3, EN 61000-4-11, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, UL 60950-1, IEC 60950-1
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.