XP Power Switching Power Supply, ECL30UT03-P 3 Output 15V dc, 3A, 30 W, Input 85V ac to 264V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-7801
Distrelec Article No.:
302-41-451
Mfr. Part No.:
ECL30UT03-P
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

15V dc

Number of Outputs

3

Mount Type

PCB

Power

30W

SMPS Output Current

3A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

75.2mm

Depth

22.3mm

Standards/Approvals

EN 61000-4-5, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-3-4-2, EN 61000-3-4-3, EN 61000-4-11, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, UL 60950-1

Width

34.6mm

Weight

60g

Maximum Input Voltage

264V ac

Series

ECL

Efficiency

81%

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN

XP Power - ECL Series of 5-30 W AC-DC Power Supplies


The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

5 W to 30 W AC-DC power supplies

Single, dual and triple outputs

Encapsulated PCB and chassis mount versions

Open-frame PCB and chassis mount versions

Ultra-compact size

<0.3 W no load input power

Peak load capability

High efficiency up to 84%

-20 °C to +70 °C Operating temperature

XP Power


Related links