MEAN WELL Switching Power Supply, IRM-03-9S 9V dc, 333mA, 3 W, Input 85V ac to 430 V dc, 305V ac

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 686,30

(exc. VAT)

Kr. 857,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 686,30Kr. 68,63
5 - 9Kr. 666,99Kr. 66,699
10 - 24Kr. 649,16Kr. 64,916
25 - 49Kr. 632,01Kr. 63,201
50 +Kr. 615,51Kr. 61,551

*price indicative

RS Stock No.:
135-8918
Mfr. Part No.:
IRM-03-9S
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

9V dc

Number of Outputs

1

Mount Type

Surface

Power

3W

SMPS Output Current

333mA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Width

24mm

Weight

20g

Standards/Approvals

EAC TP TC 004, IEC 62368-1, TUV BS EN/EN 62368-1, UL 62368-1

Length

37mm

Depth

16mm

Efficiency

77%

Series

IRM

Maximum Input Voltage

430, 305V dc

Minimum Input Voltage

85V ac

Hazardous Area Certification

NO

Output Current

333mA

Mean Well IRM-03 Series 3 W Single Output Encapsulated AC-DC Power Supply


From Mean Well, the IRM-03 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-03 series is a 3 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 80%, these switching power supplies meet worldwide regulations for power consumption. IRM-03 power supplies are a Class II design and feature built-in EMI filtering components and excellent EMC filtering components that prevent electromagnetic interference.

Features and Benefits:


High efficiency up to 80% (depending on model);Isolation Class II;Compact size;Overvoltage, overload and short circuit protection;Cooled by free air convection;Universal AC input with full range;Available with either PCB or SMD mounting;Complies with EN55022 Class B without the need for any additional components

Product Applications


Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950, TUV EN60335-1 approved, Meet IEC60601-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy