MEAN WELL Switching Power Supply, UHP-200R-36 36V dc, 5.6A, 201.6 W, Input 90V ac to 370 V dc, 264V ac
- RS Stock No.:
- 174-8133
- Mfr. Part No.:
- UHP-200R-36
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
Kr. 657,75
(exc. VAT)
Kr. 822,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 657,75 |
| 5 - 9 | Kr. 637,99 |
| 10 - 24 | Kr. 618,32 |
| 25 - 49 | Kr. 591,94 |
| 50 + | Kr. 572,27 |
*price indicative
- RS Stock No.:
- 174-8133
- Mfr. Part No.:
- UHP-200R-36
- Brand:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 201.6W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 5.6A | |
| Maximum Operating Temperature | 70°C | |
| Length | 194mm | |
| Standards/Approvals | IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1, AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00 | |
| Width | 55mm | |
| Depth | 26mm | |
| Weight | 468g | |
| Series | UHP-200R | |
| Efficiency | 94% | |
| Maximum Input Voltage | 370, 264V dc | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | NO | |
| Output Current | 5.6A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 201.6W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 5.6A | ||
Maximum Operating Temperature 70°C | ||
Length 194mm | ||
Standards/Approvals IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1, AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00 | ||
Width 55mm | ||
Depth 26mm | ||
Weight 468g | ||
Series UHP-200R | ||
Efficiency 94% | ||
Maximum Input Voltage 370, 264V dc | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification NO | ||
Output Current 5.6A | ||
- COO (Country of Origin):
- CN
Slim and Low profile (26mm)
Fanless design, 200W convection
Withstand 300VAC surge input for 5 seconds
Build-in active PFC function
150% peak load capability(100ms)
-30∼+70℃ working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
DC OK active signal and redundant function (option)
Operating altitude up to 5000 meter(Note.5)
LED indicator for power on
3 years warranty
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments, equipments or apparatus
Household appliances
LED display application
AC-DC Slim Single output enclosed power supply with PFC, Output 36VDC at 5.6A, DC OK signal
Note
Available on EPLAN.
Related links
- MEAN WELL Switching Power Supply 5.6A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 8.4A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 4.2A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 8.4A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 4.2A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 3.6A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 13.4A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 40A Input 90V ac to 370 V dc, 264V ac