MEAN WELL Switching Power Supply, RPS-120S-15, 15V dc, 9.5A, 114 (Convection) W, 142.5 (Peak) W, 1 Output, 113 →
- RS Stock No.:
- 187-6217
- Mfr. Part No.:
- RPS-120S-15
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
Kr. 419,85
(exc. VAT)
Kr. 524,81
(inc. VAT)
1 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 419,85 |
5 - 9 | Kr. 396,85 |
10 - 24 | Kr. 377,85 |
25 - 49 | Kr. 356,85 |
50 + | Kr. 336,41 |
**price indicative
- RS Stock No.:
- 187-6217
- Mfr. Part No.:
- RPS-120S-15
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 15V dc | |
Output Current | 9.5A | |
Power Rating | 114 (Convection) W, 142.5 (Peak) W | |
Number of Outputs | 1 | |
Input Voltage | 113 → 370 V dc, 80 → 264 V ac | |
Mounting Type | PCB Mount | |
Package Type | Open Frame | |
Length | 76.2mm | |
Width | 50.8mm | |
Medical Approved | Yes | |
Depth | 28mm | |
Efficiency | 92% | |
Series | RPS-120S | |
Minimum Temperature | -30°C | |
Weight | 130g | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V dc | ||
Output Current 9.5A | ||
Power Rating 114 (Convection) W, 142.5 (Peak) W | ||
Number of Outputs 1 | ||
Input Voltage 113 → 370 V dc, 80 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Open Frame | ||
Length 76.2mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 28mm | ||
Efficiency 92% | ||
Series RPS-120S | ||
Minimum Temperature -30°C | ||
Weight 130g | ||
Maximum Temperature +85°C | ||
Related links
- MEAN WELL Switching Power Supply 15V dc 114 (Convection) W 1 Output, 113 →
- MEAN WELL Switching Power Supply 12V dc 114 (Convection) W 1 Output, 113 →
- MEAN WELL Switching Power Supply 24V dc 120 (Convection) W 1...
- MEAN WELL Switching Power Supply 48V dc 120 (Convection) W 1 Output, 113 →
- MEAN WELL Switching Power Supply 27V dc 5.55 A 149.8 (Peak) W
- MEAN WELL Switching Power Supply 12V dc 11.8 A 141.6 (Peak) W 113
- MEAN WELL Switching Power Supply 27V dc 119.9 (Convection) W 1 Output, 113
- MEAN WELL Switching Power Supply 24V dc 6.25 A 150 (Peak) W 113