XP Power Switching Power Supply, VCE40US03 3.3V ac, 9.1A, 30 W, Input 85V ac to 305V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
197-0999
Distrelec Article No.:
301-83-735
Mfr. Part No.:
VCE40US03
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

3.3V ac

Number of Outputs

1

Mount Type

PCB

Power

30W

SMPS Output Current

9.1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 62368-1, IEC 60335-1, IEC 60950-1, IEC 62368-1, UL 62368-1

Width

38.1mm

Depth

28.5mm

Length

87.9mm

Weight

190g

Series

VCE40

Maximum Input Voltage

305V ac

Efficiency

85%

Output Current

9.1A

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

COO (Country of Origin):
CN
The XP Power VCE40US03, 3.3VDC/40W power supplies for low cost ITE, industrial and domestic applications. The series provides open frame and encapsulated PCB mount. With world-wide safety standards including ITE and Household, compliance with class B .

Supply Voltage ranges from 85 to 305 VAC

EN55035 immunity standard

Class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy