XP Power Switching Power Supply, LCE80PS12 12V dc, 6.67A, 80 W, Input 115V ac to 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 570,44

(exc. VAT)

Kr. 713,05

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 570,44
5 - 9Kr. 553,34
10 - 24Kr. 536,24
25 - 49Kr. 519,14
50 +Kr. 502,04

*price indicative

RS Stock No.:
200-6342
Distrelec Article No.:
301-85-938
Mfr. Part No.:
LCE80PS12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Power

80W

Minimum Operating Temperature

-40°C

SMPS Output Current

6.67A

Maximum Operating Temperature

70°C

Length

101.6mm

Depth

27.9mm

Weight

0.32lb

Width

50.8mm

Standards/Approvals

No

Efficiency

88.8%

Maximum Input Voltage

230V ac

Series

LCE80

Minimum Input Voltage

115V ac

Hazardous Area Certification

No

Output Current

6.67A

COO (Country of Origin):
CN

LCE80 Series Convection Cooled SMPS


With an excellent power density, constant voltage and constant current operation, harmonic currents class C for loads of 50W and above, low power source approval, class I & class II operation and a wide input voltage range of 90 to 305VAC, the convection cooled 80W LCE80 4” x 2” open frame power supply meeting the latest environmental legislation provides a solution for wide ranging applications in lighting, display, industrial electronics and ITE applications.

• Constant voltage, constant current mode

• ITE & household approvals

• LPS for 12V and above

• Class I & class II operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy