You’ve been redirected to RS Norge
Elfa-Distrelec has merged with the RS Group to offer you a wider range of products, localized support and better services.
Elfa-Distrelec has merged with the RS Group to offer you a wider range of products, localized support and better services.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Power | 600W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 50A | |
| Maximum Operating Temperature | 70°C | |
| Length | 8.00in | |
| Depth | 1.57in | |
| Width | 5.00in | |
| Standards/Approvals | EN61000-4-8, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN61000-3-3, EN61000-3-2Class A, EN60601-1, EN55024, EN55011/32Class B, ANSI/AAMI ES60601-1 & CSA C22.2 No.60601-1:08, UL62368-1, IEC60601-1-2, EN62368-1, EN61204-3, IEC62368, IEC60601-1 Ed 3.1, IEC60950-1 | |
| Weight | 2.43lb | |
| Series | UCH600 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 95% | |
| Output Current | 4.16A | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Power 600W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 50A | ||
Maximum Operating Temperature 70°C | ||
Length 8.00in | ||
Depth 1.57in | ||
Width 5.00in | ||
Standards/Approvals EN61000-4-8, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN61000-3-3, EN61000-3-2Class A, EN60601-1, EN55024, EN55011/32Class B, ANSI/AAMI ES60601-1 & CSA C22.2 No.60601-1:08, UL62368-1, IEC60601-1-2, EN62368-1, EN61204-3, IEC62368, IEC60601-1 Ed 3.1, IEC60950-1 | ||
Weight 2.43lb | ||
Series UCH600 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 95% | ||
Output Current 4.16A | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification NO | ||
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy