XP Power Switching Power Supply, ECH450PS12-EF 12V dc, 37.5A, 450 W, Input 264V ac to 264V ac
- RS Stock No.:
- 210-4102
- Distrelec Article No.:
- 301-85-873
- Mfr. Part No.:
- ECH450PS12-EF
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-4102
- Distrelec Article No.:
- 301-85-873
- Mfr. Part No.:
- ECH450PS12-EF
- Brand:
- XP Power
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
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Screw | |
| Power | 450W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 37.5A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.46lb | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 264V ac | |
| Series | ECH450 | |
| Efficiency | 93% | |
| Minimum Input Voltage | 264V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Screw | ||
Power 450W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 37.5A | ||
Maximum Operating Temperature 70°C | ||
Weight 1.46lb | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 264V ac | ||
Series ECH450 | ||
Efficiency 93% | ||
Minimum Input Voltage 264V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The XP Power ECH450 provides up to 450W force cooled and 250W convection cooled leading to very high-power densities of 20W/in3. A 12V, 600 mA fan supply is included in the design to facilitate system cooling, along with 5 V/1 A standby output. The power supply contains two fuses and low leakage currents as required by medical applications. The XP Power ECH450 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation and the low-profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/32 level B allow the versatile ECH450 series to be used in a vast range of applications. Approved for medical and ITE applications, this range of forced and convection cooled single output AC/DC power supplies are packaged in an ultra compact foot print of just 5.0 by 3.0.
Force cooled and convection cooled ratings
Medical and ITE approvals
Compact 3.0 by 5.0 footprint
Suitable for BF applications
5 V standby and remote on/off
12 V fan output
-20 °C to +70 °C operation
High efficiency, up to 94%
Related links
- XP Power Switching Power Supply 37.5A Input 264V ac to 264V ac
- Cosel Switching Power Supply 37.5A Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 37.5A Input 85V ac to 264V ac
- XP Power Switching Power Supply 37.5A Input 264V ac to 264V ac
- XP Power Switching Power Supply 37.5A Input 264V ac to 264V ac
- TRACOPOWER Switching Power Supply 37.5A Input 85V ac to 264V
- XP Power Switching Power Supply 9.4A Input 264V ac to 264V ac
- XP Power Switching Power Supply 6.9A Input 264V ac to 264V ac