XP Power Switching Power Supply, ECH450PS48 48V dc, 9.4A, 450 W, Input 264V ac to 264V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 144,15

(exc. VAT)

Kr. 2 680,19

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 144,15
5 - 9Kr. 2 079,79
10 - 24Kr. 2 015,55
25 - 49Kr. 1 951,19
50 +Kr. 1 886,83

*price indicative

RS Stock No.:
210-4113
Distrelec Article No.:
301-85-882
Mfr. Part No.:
ECH450PS48
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

48V dc

Number of Outputs

1

Mount Type

Screw

Power

450W

Minimum Operating Temperature

-20°C

SMPS Output Current

9.4A

Maximum Operating Temperature

70°C

Weight

0.86lb

Standards/Approvals

RoHS

Series

ECH450

Maximum Input Voltage

264V ac

Efficiency

94%

Minimum Input Voltage

264V ac

Hazardous Area Certification

NO

COO (Country of Origin):
CN
The XP Power ECH450 provides up to 450W force cooled and 250W convection cooled leading to very high-power densities of 20W/in3. A 12V, 600 mA fan supply is included in the design to facilitate system cooling, along with 5 V/1 A standby output. The power supply contains two fuses and low leakage currents as required by medical applications. The XP Power ECH450 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation and the low-profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/32 level B allow the versatile ECH450 series to be used in a vast range of applications. Approved for medical and ITE applications, this range of forced and convection cooled single output AC/DC power supplies are packaged in an ultra compact foot print of just 5.0” by 3.0”.

Force cooled and convection cooled ratings

Medical and ITE approvals

Compact 3.0” by 5.0” footprint

Suitable for BF applications

5 V standby and remote on/off

12 V fan output

-20 °C to +70 °C operation

High efficiency, up to 94%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy