XP Power Switching Power Supply, HDL3000PS150 400V dc, 20A, 3 kW, Input 90V ac to 264V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-9101
Distrelec Article No.:
301-85-888
Mfr. Part No.:
HDL3000PS150
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

400V dc

Number of Outputs

1

Mount Type

Chassis

Power

3kW

SMPS Output Current

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 62368-1, IEC 62368-1: 2014, EN 62368-1: 2014/A11: 2017, CAN/CSA C22.2 No.62368-1-14

Length

6.69mm

Weight

7.26lb

Width

2.52mm

Depth

301.49mm

Efficiency

91%

Series

HDL3000-HV

Maximum Input Voltage

264V ac

Output Current

20A

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

COO (Country of Origin):
TW
The HDL3000HV series offers users both output voltage and output current programming (0 – 105%) via resistance, voltage or digital bus in a very high efficiency, high power density 3 kW chassis mount package. Measuring just 6.69” x 2.52” x 11.02”, the HDL3000 also features active current sharing, built-in O-ring diode, remote on/off and a power OK signal. The standby output is available whenever the mains supply is present and can be user selected as either 5 V at 0.5 A or 9V at 0.3 A.

It has High efficiency up to 92%

It also has High power density

It supports DC outputs from 150-400VDC

It has a programmable output voltage (0-105%)

It has a programmable output current (0-105%)

It supports I2C, RS485 & RS232 interfaces

Related links