TRACOPOWER Switching Power Supply, TXLN 025-124 24V dc, 1.1A, 27 W, Input 88V ac to 264V ac
- RS Stock No.:
- 216-5866
- Distrelec Article No.:
- 302-25-014
- Mfr. Part No.:
- TXLN 025-124
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
Kr. 353,81
(exc. VAT)
Kr. 442,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 46 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 353,81 |
| 5 - 9 | Kr. 343,40 |
| 10 - 24 | Kr. 332,65 |
| 25 - 49 | Kr. 318,55 |
| 50 + | Kr. 304,34 |
*price indicative
- RS Stock No.:
- 216-5866
- Distrelec Article No.:
- 302-25-014
- Mfr. Part No.:
- TXLN 025-124
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 27W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 1.1A | |
| Maximum Operating Temperature | 70°C | |
| Length | 91.9mm | |
| Standards/Approvals | EN 61000-4-8, EN 55032 Class B, EN 55024, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-3, EN 62368-1, REACH, UL 62368-1 | |
| Weight | 180g | |
| Width | 28mm | |
| Depth | 28mm | |
| Efficiency | 86% | |
| Series | TXLN | |
| Maximum Input Voltage | 264V ac | |
| Hazardous Area Certification | No | |
| Output Current | 1.1A | |
| Minimum Input Voltage | 88V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 27W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 1.1A | ||
Maximum Operating Temperature 70°C | ||
Length 91.9mm | ||
Standards/Approvals EN 61000-4-8, EN 55032 Class B, EN 55024, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-3, EN 62368-1, REACH, UL 62368-1 | ||
Weight 180g | ||
Width 28mm | ||
Depth 28mm | ||
Efficiency 86% | ||
Series TXLN | ||
Maximum Input Voltage 264V ac | ||
Hazardous Area Certification No | ||
Output Current 1.1A | ||
Minimum Input Voltage 88V ac | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
Traco Power TXLN Series Switching Power Supply, 88 to 264V AC Input Voltage - TXLN 025-124
This switching power supply from Traco Power provides a compact metal case with a screw terminal block for easy installation. With universal input ranging from 88 to 264 VAC and convection cooling, this power supply is highly efficient.
Features & Benefits
• Compact metal case with screw terminal block for easy installation
• Universal input range of 88 to 264 VAC for versatile application
• Convection cooled design eliminates the need for a fan, reducing noise and maintenance
• High efficiency of up to 88% ensures optimal power usage
• Short circuit, overvoltage, and overload protection for added safety
Applications
• Ideal for cost-critical applications where reliability is key
• Suitable for equipment requiring a low-profile power supply with screw terminal block connection
Q:Can it handle a wide range of input voltages?
Yes, it features a universal input range of 88-264 VAC for flexibility.
Will it provide protection against short circuits and overvoltage?
It offers short circuit, overvoltage, and overload protection for added safety.
Is it compliant with European EMC standards?
Yes, it complies with European EMC standards and the Low Voltage Directive (LVD).