TRACOPOWER Switching Power Supply, TXLN 035-103 3.3V dc, 9A, 30 W, Input 88V ac to 264V ac

Bulk discount available

Subtotal (1 unit)*

Kr. 480,68

(exc. VAT)

Kr. 600,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 480,68
5 - 9Kr. 466,34
10 - 24Kr. 451,89
25 - 49Kr. 432,59
50 +Kr. 413,30

*price indicative

RS Stock No.:
216-5868
Distrelec Article No.:
302-25-017
Mfr. Part No.:
TXLN 035-103
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

3.3V dc

Number of Outputs

1

Power

30W

SMPS Output Current

9A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

35mm

Standards/Approvals

EN 61000-4-4, REACH, EN 61000-4-3, EN 61000-4-2, UL 62368-1, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2 Class A, EN 55032 Class B, EN 55024, EN 61000-6-3, EN 62368-1, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5

Depth

82mm

Weight

340g

Series

TXLN

Maximum Input Voltage

264V ac

Efficiency

74%

Minimum Input Voltage

88V ac

Output Current

9A

Hazardous Area Certification

NO

RoHS Status: Exempted

COO (Country of Origin):
TW
The TRACOPOWER TXLN series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

Compact metal case with screw terminal block

It provides short circuit, overvoltage and overload protection

Convection cooled (no-fan)

High efficiency up to 74%

Related links