- RS Stock No.:
- 222-7023
- Mfr. Part No.:
- XgQ
- Brand:
- Excelsys
6 In stock for same day dispatch
Added
Price Each
Kr. 1 934,24
(exc. VAT)
Kr. 2 417,80
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 934,24 |
5 - 9 | Kr. 1 876,16 |
10 - 24 | Kr. 1 818,19 |
25 - 49 | Kr. 1 760,11 |
50 + | Kr. 1 702,14 |
- RS Stock No.:
- 222-7023
- Mfr. Part No.:
- XgQ
- Brand:
- Excelsys
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Excelsys UltiMod power-supply platform combines technical performance with user flexibility. The power supplies offers unrivalled performance and demonstrates our global leadership in product reliability, efficiency and cost competitiveness.
Lowest acoustic noise
-40°C start-up temperature
Highest efficiency up to 91%
All outputs fully floating
-40°C start-up temperature
Highest efficiency up to 91%
All outputs fully floating
Specifications
Attribute | Value |
---|---|
Output Voltage | 24 → 58V dc |
Output Current | 6A |
Power Rating | 288W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 120 → 300 V dc |
Package Type | Enclosed |
Series | ULTIMOD |