TRACOPOWER AC/DC Power Supply, TPP 450-115B-M 15V dc, 30A, 450 W, Input 85V ac to 264V ac

Bulk discount available

Subtotal (1 unit)*

Kr. 2 949,31

(exc. VAT)

Kr. 3 686,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 949,31
5 - 9Kr. 2 860,87
10 - 24Kr. 2 772,48
25 - 49Kr. 2 654,39
50 +Kr. 2 536,42

*price indicative

RS Stock No.:
230-4745
Distrelec Article No.:
302-24-966
Mfr. Part No.:
TPP 450-115B-M
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

AC/DC Power Supply

Maximum Output Voltage

15V dc

Number of Outputs

1

Mount Type

PCB

Power

450W

Minimum Operating Temperature

-40°C

SMPS Output Current

30A

Maximum Operating Temperature

85°C

Depth

40.6mm

Weight

552g

Standards/Approvals

EN 60601-1, EN 62368-1

Width

80mm

Series

TPP 450B-M

Maximum Input Voltage

264V ac

Efficiency

92%

Output Current

30A

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
TW
The TRACOPOWER 450 Watt AC/DC power supply features a reinforced double I/O isolation system according to latest medical safety standards and is suitable for class II applications. It belongs to TPP 450B-M series.

Excellent efficiency of up to 94%

Remote On/Off

Power good signal

Variable fan speed

Related links