RS Better World

TRACOPOWER Power Supply, TEP 100-3615UIR 24V dc, 4.2A, 100 W, Input 9V to 25V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 017,70

(exc. VAT)

Kr. 2 522,12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 017,70
5 - 9Kr. 1 957,09
10 - 24Kr. 1 896,66
25 - 49Kr. 1 815,89
50 +Kr. 1 735,12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
249-9781
Distrelec Article No.:
302-64-314
Mfr. Part No.:
TEP 100-3615UIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

PCB

Power

100W

Minimum Operating Temperature

-40°C

SMPS Output Current

4.2A

Maximum Operating Temperature

85°C

Width

36.8mm

Standards/Approvals

RoHS

Depth

12.7mm

Weight

64g

Better World Claim

Concentrated or Compact Solution

Series

TEP 100UIR

Better World Product

Yes

Efficiency

88%

Maximum Input Voltage

25V dc

Hazardous Area Certification

No

Output Current

4.2A

Minimum Input Voltage

9V

RoHS Status: Exempted

COO (Country of Origin):
TW

TRACOPOWER TEP 100UIR Series Power Supply, 9 to 25 V DC Input Voltage, 100W Power Rating - TEP 100-3615UIR


This power supply by TRACOPOWER is a high-performance 100W DC/DC converter with an ultra-wide input voltage range. It comes in a compact, fully encapsulated quarter-brick package for high reliability. The power supply is EN 50155 certified for rolling stock applications and complies with various safety standards.

Features & Benefits


• Ultra-wide 12:1 input voltage range for versatility

• EN 50155 and EN 61373 certified for reliability

• Extended holdup time with lowest capacitor volume

• Fire behaviour according to EN 45545-2

• Remote on/off and trim function for ease of use

Applications


• Rolling stock applications

• Railway converters

Can the TRACOPOWER Power Supply work in extreme temperatures?


Yes, this power supply has an operating temperature range from -40°C to +85°C.

Is the power supply suitable for use in rolling stock applications?


Yes, the TRACOPOWER Power Supply is EN 50155 certified for rolling stock applications.

Does the power supply offer short-circuit protection?


Yes, it has short-circuit protection to prevent any damage to the system.

Can the power supply be remotely controlled?


Yes, the power supply comes with a remote on/off function for added convenience.

Is the product suitable for industrial machinery?


Yes, it is ideal for various industrial machinery applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy