RS Better World

TRACOPOWER Power Supply, TEP 100-7212UIR 12V dc, 8.35A, 100 W, Input 14V to 160V dc

Bulk discount available

Subtotal (1 unit)*

Kr. 2 130,76

(exc. VAT)

Kr. 2 663,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 130,76
5 - 9Kr. 2 066,85
10 - 24Kr. 2 002,95
25 - 49Kr. 1 917,69
50 +Kr. 1 832,41

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-9785
Distrelec Article No.:
302-64-317
Mfr. Part No.:
TEP 100-7212UIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

PCB

Power

100W

Minimum Operating Temperature

-40°C

SMPS Output Current

8.35A

Maximum Operating Temperature

85°C

Weight

64g

Depth

12.7mm

Standards/Approvals

RoHS

Width

36.8mm

Series

TEP 100UIR

Efficiency

88%

Maximum Input Voltage

160V dc

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Hazardous Area Certification

No

Minimum Input Voltage

14V

Output Current

8.35A

RoHS Status: Exempted

COO (Country of Origin):
TW

TRACOPOWER TEP 100UIR Series Power Supply, 14 to 160 V DC Input Voltage, 100W Power Rating - TEP 100-7212UIR


This power supply from TRACOPOWER offers a reliable and compact solution for industrial power needs. With a power rating of 100W, it provides a stable 12V DC output, making it ideal for a wide range of applications.

Features & Benefits


• Ultra-wide input voltage range of 14 to 160 V DC

• EN 50155 and EN 61373 certified for reliability

• Compact encapsulated quarter-brick package for space-saving design

• Extended hold up time with low capacitor volume ensures seamless operation

• Built-in protection features like under voltage lockout, short-circuit protection, overvoltage protection, and overtemperature protection

• Remote on/off and trim function for added flexibility

Applications


• Industrial automation systems

• Railway applications

• Electronics and electrical equipment

• Mechanical engineering projects

Can it handle a wide range of input voltages?


Yes, this power supply can operate within the input voltage range of 14 to 160 V DC.

Will it provide protection against short circuits?


Yes, it comes with built-in short-circuit protection for added safety.

Is this power supply suitable for rolling stock applications?


Yes, the TRACOPOWER TEP 100UIR series is EN 50155 certified for rolling stock applications.

Can it be used in harsh environmental conditions?


The power supply is designed to operate reliably in temperatures ranging from -40°C to +85°C.

Related links