MEAN WELL Switching Power Supply, HRP-300-12 14V dc, 0 to 60 A, 324 W, Input 264V ac to 370V ac

Subtotal (1 unit)*

Kr. 900,48

(exc. VAT)

Kr. 1 125,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 March 2026
  • Plus 88 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 900,48

*price indicative

RS Stock No.:
283-7470
Distrelec Article No.:
169-06-210
Mfr. Part No.:
HRP-300-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

14V dc

Number of Outputs

1

Power

324W

Minimum Operating Temperature

-40°C

SMPS Output Current

0 to 60 A

Maximum Operating Temperature

70°C

Standards/Approvals

TUV BS ENEN6681, UL6681, EAC TP TC 004, ASNZS 668.1

Weight

0.95kg

Depth

41mm

Length

199mm

Width

105 mm

Series

HRP-300

Maximum Input Voltage

370V ac

Efficiency

80.89%

Minimum Input Voltage

264V ac

Output Current

27A

Hazardous Area Certification

No

COO (Country of Origin):
TW
The Switched-mode power supply is designed to provide reliable power supply solutions. With its advanced features and efficient performance, it is perfectly suited for a wide range of applications.

Compact design for easy installation and space-saving

High efficiency to minimize energy consumption

Multiple protection mechanisms for safe operation

Wide input voltage range for flexibility

High reliability for continuous use without interruptions

Related links