MEAN WELL Switching Power Supply, HRP-600-36 36V dc, 120A, 630 W, Input 264V ac to 264V ac

Subtotal (1 unit)*

Kr. 1 519,40

(exc. VAT)

Kr. 1 899,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 519,40

*price indicative

RS Stock No.:
283-7474
Distrelec Article No.:
169-97-633
Mfr. Part No.:
HRP-600-36
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

36V dc

Number of Outputs

1

Power

630W

SMPS Output Current

120A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Weight

1.5kg

Length

218mm

Standards/Approvals

UL 62368-1

Width

105mm

Maximum Input Voltage

264V ac

Efficiency

89%

Minimum Input Voltage

264V ac

Output Current

17.5A

Hazardous Area Certification

UL

COO (Country of Origin):
TW
The Switched-mode power supply is a must-have for any professional looking for reliability and performance. With advanced technology and durable construction, this product is designed to meet all user's needs.

Efficient power supply for consistent performance

Compact design for easy installation

Overload protection for safety

Long service life for reliability

Wide input voltage range for versatility

Related links