TRACOPOWER Switching Power Supply, TMP 30515 3 Output 15V dc, 3A, 30 W, Input 85V ac to 264V ac

Bulk discount available

Subtotal (1 unit)*

Kr. 860,68

(exc. VAT)

Kr. 1 075,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 860,68
5 - 9Kr. 834,69
10 - 24Kr. 808,92
25 - 49Kr. 774,49
50 +Kr. 740,29

*price indicative

RS Stock No.:
664-1446
Distrelec Article No.:
169-72-715
Mfr. Part No.:
TMP 30515
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

15V dc

Number of Outputs

3

Mount Type

PCB

Power

30W

Minimum Operating Temperature

-25°C

SMPS Output Current

3A

Maximum Operating Temperature

60°C

Width

63.5mm

Standards/Approvals

UL/cUL 508, UL 60950-1, RoHS, IEC/EN 60950-1, FCC Part 15: Class B, EN 61204-3: 2000, EN 61000-6-3: 2007, EN 61000-6-2: 2005, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 55032, EN 55011

Length

88.9mm

Weight

211g

Depth

21.5mm

Efficiency

76%

Maximum Input Voltage

264V ac

Series

TMP

Hazardous Area Certification

NO

Minimum Input Voltage

85V ac

COO (Country of Origin):
TW

TRACOPOWER TMP Series Switching Power Supply, 30W Power Rating, 120 to 370V DC/85 to 264V AC Input Voltage - TMP 30515


This switching power supply is a component of a versatile range of encapsulated models designed for efficient performance in compact spaces. Measuring 88.9mm in length, 63.5mm in width, and 21.5mm in depth, it offers a solid solution for various electronic applications. This model features multiple output voltages, including 5V DC and ±15V DC, providing flexibility for different input requirements.

Features & Benefits


• Supplies triple outputs for diverse power distribution

• Accommodates a wide input voltage range for global compatibility

• High efficiency operation lowers energy consumption

• Designed for PCB mount to optimise space utilisation

• Encapsulated design safeguards against environmental contaminants

Applications


• Utilised in automation equipment for effective power management

• Suitable for electronic devices in dust-prone environments

• Ideal for industrial control systems that require stable power

• Used in commercial electronics needing compact power supplies

• Preferred for projects with spatial constraints in PCB design

Can it handle a variety of input voltages?


Yes, it operates within a wide input range of 85 to 264 V AC and 120 to 370 V DC.

Will it provide stable output under varying loads?


Yes, it maintains consistent output current across all outputs.

Is it suitable for use in extreme temperatures?


Yes, it operates effectively from -25°C to +60°C.

Can it be directly mounted on a PCB?


Yes, it is specifically designed for PCB mounting.

Related links