TRACOPOWER Switching Power Supply, TXH 120-112, 12V dc, 10A, 120W, 1 Output, 120 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 706-6300
- Distrelec Article No.:
- 169-94-424
- Mfr. Part No.:
- TXH 120-112
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
Kr. 1 033,66
(exc. VAT)
Kr. 1 292,08
(inc. VAT)
37 In stock for same day dispatch*
97 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 1 033,66 |
5 - 9 | Kr. 1 002,72 |
10 - 24 | Kr. 971,60 |
25 - 49 | Kr. 930,30 |
50 + | Kr. 889,00 |
**price indicative
- RS Stock No.:
- 706-6300
- Distrelec Article No.:
- 169-94-424
- Mfr. Part No.:
- TXH 120-112
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 12V dc | |
Output Current | 10A | |
Power Rating | 120W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Rack Mount | |
Package Type | Enclosed | |
Length | 137mm | |
Width | 82mm | |
Depth | 38mm | |
Efficiency | 90% | |
Minimum Temperature | -25°C | |
Maximum Temperature | +70°C | |
Weight | 390g | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 10A | ||
Power Rating 120W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 137mm | ||
Width 82mm | ||
Depth 38mm | ||
Efficiency 90% | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Weight 390g | ||
Related links
- TRACOPOWER Switching Power Supply 48V dc 120W 120 → 370 V dc, 90 → 264 V
- TRACOPOWER Switching Power Supply 24V dc 120W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 12V dc 60W 120 → 370 V dc, 90 → 264 V ac
- XP Power Switching Power Supply 12V dc 120W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 12V dc 240W 120 → 370 V dc, 90 → 264 V
- TRACOPOWER Switching Power Supply 5V dc 50W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 240W 120 → 370 V dc, 90 → 264 V
- TRACOPOWER Switching Power Supply 48V dc 240W 120 → 370 V dc, 90 → 264 V ac