Login / Register to access your benefits
Recently searched

    TDK-Lambda Switching Power Supply, GWS250-48, 48V dc, 5.3A, 254W, 1 Output, 120 → 373 V dc, 85 → 265 V ac

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 2 572,36

    (exc. VAT)

    Kr. 3 215,45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 2 572,36
    5 - 9Kr. 2 495,06
    10 - 24Kr. 2 417,96
    25 - 49Kr. 2 340,85
    50 +Kr. 2 263,75

    **price indicative

    RS Stock No.:
    747-0894
    Mfr. Part No.:
    GWS250-48
    Brand:
    TDK-Lambda
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK-Lambda

    Output Voltage

    48V dc

    Output Current

    5.3A

    Power Rating

    254W

    Number of Outputs

    1

    Input Voltage

    120 → 373 V dc, 85 → 265 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    198mm

    Width

    105mm

    Depth

    41mm

    Efficiency

    93%

    Minimum Temperature

    -25°C

    Weight

    850g

    Maximum Temperature

    +70°C

    Related links