MEAN WELL Switching Power Supply, EPS-35-12 12V dc, 3A, 36 W, Input 85V ac to 370 V dc, 264V ac

Bulk discount available

Subtotal (1 unit)*

Kr. 129,64

(exc. VAT)

Kr. 162,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 129,64
5 - 9Kr. 125,79
10 - 24Kr. 121,84
25 - 49Kr. 117,98
50 +Kr. 114,03

*price indicative

RS Stock No.:
764-7019
Distrelec Article No.:
110-70-547
Mfr. Part No.:
EPS-35-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

36W

SMPS Output Current

3A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

76.2mm

Depth

24mm

Standards/Approvals

TUV BS ENEN 6681, IEC 6681, UL 6681, EAC TP TC 004

Width

24mm

Weight

85g

Series

EPS-35

Efficiency

87%

Maximum Input Voltage

370, 264V dc

Minimum Input Voltage

85V ac

Output Current

3A

Hazardous Area Certification

No

Mean Well EPS-35 Series 35W AC-DC Open Frame Miniature Switch Mode Power Supply


EPS-35 series 35W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-35 series 35W AC-DC open frame power supplies have a universal 85 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-35 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.

Universal 85-264Vac input

Low no load power consumption of <0.3W

High efficiency of up to 90%

LED POWER-ON indication

Low profile of 24mm and compact 3" x 2" size

Free air convection cooling

Short circuit, overload and over voltage protection

EMC compliance to Compliance to EN55022 (CISPR22) Class B

Harmonic current compliance to EN61000-3-2,-3

Note

A connector kit is available for these power supplies see stock number 764-7000
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C

Approvals

cULus, CB, TUV

Standards

UL60950-1, TUV EN60950-1 approved

Related links