TRACOPOWER Switching Power Supply, TXM 025-124 24V dc, 1.1A, 25 W, Input 85V ac to 264V ac

Bulk discount available

Subtotal (1 unit)*

Kr. 355,00

(exc. VAT)

Kr. 443,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 20 April 2026
  • Plus 74 unit(s) shipping from 20 April 2026
  • Plus 48 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 355,00
5 - 9Kr. 344,32
10 - 24Kr. 333,69
25 - 49Kr. 319,59
50 +Kr. 305,26

*price indicative

RS Stock No.:
770-3273
Distrelec Article No.:
110-50-160
Mfr. Part No.:
TXM 025-124
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

25W

SMPS Output Current

1.1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

29mm

Length

79mm

Width

51mm

Weight

175g

Standards/Approvals

EN 55024, EN 55032, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1

Series

TXM 025

Maximum Input Voltage

264V ac

Efficiency

84%

Output Current

1.1A

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN

Traco Power Switching Power Supply, Chassis Mounting, Enclosed Package - TXM series - TXM 025-124


Get your equipment going in no time with this switching power supply from Traco Power. It's a handy way to deliver a reliable 24V DC output voltage to sensitive devices. The aluminium housing is durable and corrosion-resistant, so you can be sure of a long service life. A weight of just 180g makes the unit ideal for use in handheld applications such as drills and other power tools. An operating temperature range between -25°C and +70°C means it's right at home in challenging environments. Thanks to the chassis mounting style, installation takes just a jiffy.

Features & Benefits


• Universal input between 85 and 264V AC for versatile use

• Screw terminals ensure a solid connection that stands up to vibration

• Continuous short-circuit protection with automatic recovery protects users and equipment from hazards

• 26W power rating, suitable for light-duty applications

• Compact dimensions of 79 (L) x 51 (W) x 28.8mm (D) take up minimal space

Applications


• Electrical engineering

• Industrial automation

• Communications networks

How efficient is this switching power supply?


It has an efficiency rating of 84%, so you can rely on it to conserve energy and keep heat build-up to a minimum.

Related links