EOS Switching Power Supply, LFMWLP225-1001, 12V dc, 18.75A, 225W, 1 Output, 390 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 837-1414
- Mfr. Part No.:
- LFMWLP225-1001
- Brand:
- EOS
Available to back order for despatch 20.01.2025
Added
Price Each
Kr. 1 651,10
(exc. VAT)
Kr. 2 063,88
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 651,10 |
5 - 9 | Kr. 1 601,60 |
10 - 24 | Kr. 1 551,99 |
25 - 49 | Kr. 1 502,49 |
50 + | Kr. 1 452,99 |
- RS Stock No.:
- 837-1414
- Mfr. Part No.:
- LFMWLP225-1001
- Brand:
- EOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EOS 225W AC/DC Medical Power Supply - LFMWLP225 Series
The Eos Power LFMWLP225 is a series of 225W, open frame, medical switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 4x2 inches in size and offer a high efficiency up to 94%. The LFMWLP225 series of medical switch mode power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
4 x 2 x 1 Inches Form factor
225 Watts with Forced Air Cooling & 112.5 W Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12 V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5 W
Medical (BF) safety approvals
The EX option comes with the option of an extended warranty of 7 years
225 Watts with Forced Air Cooling & 112.5 W Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12 V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5 W
Medical (BF) safety approvals
The EX option comes with the option of an extended warranty of 7 years
Standards
EN60601-1, IEC60601-1 (ed.3), ANSI/AAMI ES60601-1, CSA C22.2 No.60601-1
Approvals
Nemko, UL, cUL
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 18.75A |
Power Rating | 225W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 25.4mm |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 200g |
- RS Stock No.:
- 837-1414
- Mfr. Part No.:
- LFMWLP225-1001
- Brand:
- EOS