MPN

Maxim Integrated Surface Mount Switching Regulator, 7.15 → 7.6V dc Output Voltage, 4.5 → 40V dc Input

RS Stock No.:
190-4473
Mfr. Part No.:
MAX15005AAUE+
Brand:
Maxim Integrated
Maxim Integrated

384 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (In a Tube of 96)

kr 28,727

(exc. VAT)

kr 35,909

(inc. VAT)

UnitsPer unitPer Tube*
96 - 96kr 28,727kr 2 757,792
192 - 192kr 23,731kr 2 278,176
288 - 384kr 21,232kr 2 038,272
480 - 864kr 20,538kr 1 971,648
960 +kr 19,428kr 1 865,088
*price indicative
RS Stock No.:
190-4473
Mfr. Part No.:
MAX15005AAUE+
Brand:
Maxim Integrated

Technical Reference


Legislation and Compliance


Product Details



Specifications

AttributeValue
Input Voltage4.5 → 40V dc
Output Voltage7.15 → 7.6V dc
Number of Outputs1
Output Current100mA
Mounting TypeSurface Mount
Minimum Temperature-40°C
Maximum Temperature+125°C
Depth0.037mm
Width0.177mm
Length0.201mm
Current Limiting MethodHiccup Current Limiting
Power Signal Conversion TypeDC-DC
Switching Frequency Range500kHz
ApplicationAutomotive, Boost Converters, Forward, Isolated Flyback, Nonisolated SEPIC, Vacuum Fluorescent Display (VFD) Power Supply
Protection FeaturesCycle-By-Cycle, Hiccup Current Limit, Output Overvoltage Protection, Thermal Shutdown
384 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (In a Tube of 96)

kr 28,727

(exc. VAT)

kr 35,909

(inc. VAT)

UnitsPer unitPer Tube*
96 - 96kr 28,727kr 2 757,792
192 - 192kr 23,731kr 2 278,176
288 - 384kr 21,232kr 2 038,272
480 - 864kr 20,538kr 1 971,648
960 +kr 19,428kr 1 865,088
*price indicative