60V 1A 600kHz Step-Down DC-DC Converter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Eliminates External Components and Reduce Total Cost
No Schottky-Synchronous Operation for High Efficiency and Reduced Cost
Internal Compensation and Feedback Divider for 3.3V and 5V Fixed Outputs
All-Ceramic Capacitors, Ultra-Compact Layout
Reduces Number of DC-DC Regulators to Stock
Wide 4.5V to 60V Input Voltage Range
0.9V to 92%VIN Adjustable Output Voltage
Delivers up to 1A
600kHz and 300kHz Switching Frequency Options
Available in a 10-Pin, 3mm ´ 2mm TDFN and 14-Pin, 5mm ´ 4.4mm TSSOP Packages
Reduces Power Dissipation
Peak Efficiency > 90%
Shutdown Current = 0.9μA (typ)
Operates Reliably in Adverse Industrial Environments
Hiccup-Mode Current Limit, Sink Current Limit, and Autoretry Startup
Built-In Output-Voltage Monitoring (Open-Drain Active-Low RESET Pin)
Resistor-Programmable Threshold
Adjustable Soft-Start and Prebiased Power-Up
High Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range
Applications
Base Station, VOIP, Telecom
Battery-Powered Equipment
General-Purpose Point-of-Load
Home Theater
HVAC and Building Control
Industrial Process Control

Specifications
Attribute Value
Input Voltage 4.5 → 60V dc
Output Voltage 11.52 → 12.48V dc
Number of Outputs 1
Output Current 1A
Mounting Type Surface Mount
Minimum Temperature -40°C
Maximum Temperature +125°C
Efficiency 90%
Maximum Input Current 1A
Switching Frequency Range 640kHz
Depth 0.75mm
Power Signal Conversion Type DC-DC
Length 3.1mm
Application Base Station, Battery-Powered Equipment, General-Purpose Point-of-Load, Home Theatre, HVAC and Building Control, Industrial Process Control, Telecom, VOIP
Width 2.1mm
7500 In stock for delivery within 1 working days
Price Each (On a Reel of 2500)
kr 18,282
(exc. VAT)
kr 22,852
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
kr 18,282
kr 45 705,00
*price indicative
Related Products
Step-Up/Down Voltage Conversion+1.8V to +11V Input Range. Output:5V/250mA ...
Description:
Step-Up/Down Voltage Conversion+1.8V to +11V Input Range. Output:5V/250mA at VIN = 1.8V5V/500mA at VIN = 3.6V No External FETs Required. Load Disconnected from Input in Shutdown. Battery Drain:200μA No-Load (VIN = 4V)7μA in Standby0.2μA when Off Low-Noise and High-Efficiency Modes ...
Ultra Compact SIP-8 Package. Smallest Footprint 9 W ...
Description:
Ultra Compact SIP-8 Package. Smallest Footprint 9 W Converter. Single & Dual Outputs2:1 Input Range. Operating Temperature -40 °C to +85 °C1600 VDC Input to Output Isolation. Fully Regulated Output. No Minimum Load Required. Remote On/Off3 Year Warranty.
The Recom RP series has very high isolation ...
Description:
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications. Industrial standard pin out. Single and dual output ...
The RK/H6 and RH/H6 series 1 W DC-DC ...
Description:
The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extendedoperating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.They are suitable for demanding ...