MPN

Maxim Integrated Surface Mount Switching Regulator, 14.4 → 15.6V dc Output Voltage, 4.2 → 6V dc Input

RS Stock No.:
190-4532
Mfr. Part No.:
MAX743EWE+
Brand:
Maxim Integrated
Maxim Integrated

Available to back order for despatch 02.03.2022
Add to Basket
Units

Added

Price Each (In a Tube of 46)

kr 112,824

(exc. VAT)

kr 141,03

(inc. VAT)

UnitsPer unitPer Tube*
46 - 46kr 112,824kr 5 189,904
92 +kr 101,305kr 4 660,03
*price indicative
RS Stock No.:
190-4532
Mfr. Part No.:
MAX743EWE+
Brand:
Maxim Integrated

Technical Reference


Legislation and Compliance


Product Details



Specifications

AttributeValue
Input Voltage4.2 → 6V dc
Output Voltage14.4 → 15.6V dc
Number of Outputs1
Output Current±125mA
Mounting TypeSurface Mount
Minimum Temperature-40°C
Maximum Temperature+85°C
Efficiency82 (Typ.)%
Load Regulation1%
Line Regulation0.05%
Depth2.35mm
ApplicationComputer Peripherals, DC-DC Converter Module Replacement, Distributed Power Systems, Portable Instruments
Protection FeaturesThermal Shutdown
Power Signal Conversion TypeDC-DC
Width7.6mm
Special FeaturesOn Board Current Limiting
Length10.5mm
Maximum Input Current125µA
Available to back order for despatch 02.03.2022
Add to Basket
Units

Added

Price Each (In a Tube of 46)

kr 112,824

(exc. VAT)

kr 141,03

(inc. VAT)

UnitsPer unitPer Tube*
46 - 46kr 112,824kr 5 189,904
92 +kr 101,305kr 4 660,03
*price indicative