MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated Surface Mount Switching Regulator, -4.8 → -5.2V dc Output Voltage, 3 → 16.5V dc Input

RS Stock No.:
190-4535
Mfr. Part No.:
MAX774CSA+
Brand:
Maxim Integrated
Maxim Integrated

300 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (In a Tube of 100)

kr 35,388

(exc. VAT)

kr 44,235

(inc. VAT)

UnitsPer unitPer Tube*
100 - 200kr 35,388kr 3 538,80
300 - 400kr 31,918kr 3 191,80
500 +kr 30,947kr 3 094,70
*price indicative
RS Stock No.:
190-4535
Mfr. Part No.:
MAX774CSA+
Brand:
Maxim Integrated

Technical Reference


Legislation and Compliance


Product Details



Specifications

AttributeValue
Input Voltage3 → 16.5V dc
Output Voltage-4.8 → -5.2V dc
Number of Outputs1
Output Current125mA
Power Rating5W
Mounting TypeSurface Mount
Minimum Temperature0°C
Maximum Temperature+70°C
Efficiency82 (Typ.)%
Length5mm
Rated Output Power5W
Power Signal Conversion TypeDC-DC
Maximum Input Current100µA
Width4mm
Input Power Range5W
Depth1.5mm
ApplicationBattery-Powered Applications, Data Communicators, High-Efficiency DC-to-DC Converters, LCD-Bias Generators
Switching Frequency Range300kHz
300 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (In a Tube of 100)

kr 35,388

(exc. VAT)

kr 44,235

(inc. VAT)

UnitsPer unitPer Tube*
100 - 200kr 35,388kr 3 538,80
300 - 400kr 31,918kr 3 191,80
500 +kr 30,947kr 3 094,70
*price indicative