MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated Surface Mount Switching Regulator, -4.5 → -20V dc Output Voltage, 4.5 → 20V dc Input

RS Stock No.:
190-7927
Mfr. Part No.:
ICL7662EBD+
Brand:
Maxim Integrated
Maxim Integrated

125 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (In a Pack of 5)

kr 54,944

(exc. VAT)

kr 68,68

(inc. VAT)

UnitsPer unitPer Pack*
5 - 5kr 54,944kr 274,72
10 - 20kr 49,40kr 247,00
25 - 95kr 46,768kr 233,84
100 - 245kr 38,31kr 191,55
250 +kr 34,418kr 172,09
*price indicative
RS Stock No.:
190-7927
Mfr. Part No.:
ICL7662EBD+
Brand:
Maxim Integrated
COO (Country of Origin):
PH

Technical Reference


Legislation and Compliance

COO (Country of Origin):
PH

Product Details




Specifications

AttributeValue
Input Voltage4.5 → 20V dc
Output Voltage-4.5 → -20V dc
Number of Outputs1
Output Current20mA
Mounting TypeSurface Mount
Minimum Temperature-40°C
Maximum Temperature+85°C
Efficiency99.9 (Typ.)%
Width4mm
Depth1.5mm
Special FeaturesReguires Only 2 External Capacitors
Length8.75mm
Maximum Input Current1mA
ApplicationData Acquisition Systems, Inexpensive Negative Supplies, RS-232 Power Supplies, Supply Splitter Vout = Vs/2, Up to -20V for Op Amps and Other Linear Circuits
125 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (In a Pack of 5)

kr 54,944

(exc. VAT)

kr 68,68

(inc. VAT)

UnitsPer unitPer Pack*
5 - 5kr 54,944kr 274,72
10 - 20kr 49,40kr 247,00
25 - 95kr 46,768kr 233,84
100 - 245kr 38,31kr 191,55
250 +kr 34,418kr 172,09
*price indicative