60V 1A 600kHz Step-Down DC-DC Converter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Eliminates External Components and Reduce Total Cost
No Schottky-Synchronous Operation for High Efficiency and Reduced Cost
Internal Compensation and Feedback Divider for 3.3V and 5V Fixed Outputs
All-Ceramic Capacitors, Ultra-Compact Layout
Reduces Number of DC-DC Regulators to Stock
Wide 4.5V to 60V Input Voltage Range
0.9V to 92%VIN Adjustable Output Voltage
Delivers up to 1A
600kHz and 300kHz Switching Frequency Options
Available in a 10-Pin, 3mm ´ 2mm TDFN and 14-Pin, 5mm ´ 4.4mm TSSOP Packages
Reduces Power Dissipation
Peak Efficiency > 90%
Shutdown Current = 0.9μA (typ)
Operates Reliably in Adverse Industrial Environments
Hiccup-Mode Current Limit, Sink Current Limit, and Autoretry Startup
Built-In Output-Voltage Monitoring (Open-Drain Active-Low RESET Pin)
Resistor-Programmable Threshold
Adjustable Soft-Start and Prebiased Power-Up
High Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range
Applications
Base Station, VOIP, Telecom
Battery-Powered Equipment
General-Purpose Point-of-Load
Home Theater
HVAC and Building Control
Industrial Process Control

Specifications
Attribute Value
Input Voltage 4.5 → 60V dc
Output Voltage 11.52 → 12.48V dc
Number of Outputs 1
Output Current 1A
Mounting Type Surface Mount
Minimum Temperature -40°C
Maximum Temperature +125°C
Efficiency 90%
Depth 0.75mm
Width 2.1mm
Maximum Input Current 1A
Length 3.1mm
Power Signal Conversion Type DC-DC
Application Base Station, Battery-Powered Equipment, General-Purpose Point-of-Load, Home Theatre, HVAC and Building Control, Industrial Process Control, Telecom, VOIP
Switching Frequency Range 640kHz
7500 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 28,914
(exc. VAT)
kr 36,142
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
kr 28,914
kr 144,57
50 - 95
kr 21,974
kr 109,87
100 - 245
kr 20,22
kr 101,10
250 +
kr 19,282
kr 96,41
*price indicative
Packaging Options:
Related Products
Step-Up/Down Voltage Conversion+1.8V to +11V Input Range. Output:5V/250mA ...
Description:
Step-Up/Down Voltage Conversion+1.8V to +11V Input Range. Output:5V/250mA at VIN = 1.8V5V/500mA at VIN = 3.6V No External FETs Required. Load Disconnected from Input in Shutdown. Battery Drain:200μA No-Load (VIN = 4V)7μA in Standby0.2μA when Off Low-Noise and High-Efficiency Modes ...
The RK/H6 and RH/H6 series 1 W DC-DC ...
Description:
The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extendedoperating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.They are suitable for demanding ...
Adjustable positive step down integrated switching regulator. Adjustable ...
Description:
Adjustable positive step down integrated switching regulator. Adjustable output voltage. Overload protection. Wide input rangeR-5xxxPA series has auto-sense function. Continuous short circuit protection. Remote on/off control. Efficiency up to 96%SIP12 package.
The Recom R420 is designed for auxillary power ...
Description:
The Recom R420 is designed for auxillary power from 4-20mA loops. Other low power budget applications also benefit from R420. Applications also include energy scavenging and indoor solar powered circuits. The R420 has the ability to power microprocessors, data-loggers and ...