MPN

Maxim Integrated Surface Mount Switching Regulator, 4.75 → 5.25V dc Output Voltage, 4.5 → 60V dc Input

RS Stock No.:
190-8201
Mfr. Part No.:
MAX17503ATP+T
Brand:
Maxim Integrated
Maxim Integrated

Available to back order for despatch 04.05.2022
Add to Basket
Units

Added

Price Each (In a Pack of 2)

kr 40,66

(exc. VAT)

kr 50,82

(inc. VAT)

UnitsPer unitPer Pack*
2 - 8kr 40,66kr 81,32
10 - 24kr 36,53kr 73,06
26 - 98kr 34,41kr 68,82
100 - 248kr 28,32kr 56,64
250 +kr 25,93kr 51,86
*price indicative
Packaging Options:
RS Stock No.:
190-8201
Mfr. Part No.:
MAX17503ATP+T
Brand:
Maxim Integrated
COO (Country of Origin):
TW

Technical Reference


Legislation and Compliance

COO (Country of Origin):
TW

Product Details



Specifications

AttributeValue
Input Voltage4.5 → 60V dc
Output Voltage4.75 → 5.25V dc
Number of Outputs1
Output Current2.5A
Mounting TypeSurface Mount
Minimum Temperature-40°C
Maximum Temperature+125°C
Efficiency>90%
Width4.1mm
Depth0.75mm
Special FeaturesReduces Power Dissipation
Length4.1mm
Power Signal Conversion TypeDC-DC
Available to back order for despatch 04.05.2022
Add to Basket
Units

Added

Price Each (In a Pack of 2)

kr 40,66

(exc. VAT)

kr 50,82

(inc. VAT)

UnitsPer unitPer Pack*
2 - 8kr 40,66kr 81,32
10 - 24kr 36,53kr 73,06
26 - 98kr 34,41kr 68,82
100 - 248kr 28,32kr 56,64
250 +kr 25,93kr 51,86
*price indicative
Packaging Options: