MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated Surface Mount Switching Regulator, 4.8 → 5.2V dc Output Voltage, 4 → 11.5V dc Input

RS Stock No.:
190-8230
Mfr. Part No.:
MAX639ESA+
Brand:
Maxim Integrated
Maxim Integrated

288 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (In a Pack of 2)

kr 70,665

(exc. VAT)

kr 88,331

(inc. VAT)

UnitsPer unitPer Pack*
2 - 8kr 70,665kr 141,33
10 - 24kr 64,035kr 128,07
26 - 98kr 60,935kr 121,87
100 - 248kr 50,50kr 101,00
250 +kr 49,41kr 98,82
*price indicative
Packaging Options:
RS Stock No.:
190-8230
Mfr. Part No.:
MAX639ESA+
Brand:
Maxim Integrated
COO (Country of Origin):
TH

Technical Reference


Legislation and Compliance

COO (Country of Origin):
TH

Product Details



Specifications

AttributeValue
Input Voltage4 → 11.5V dc
Output Voltage4.8 → 5.2V dc
Number of Outputs1
Output Current225mA
Mounting TypeSurface Mount
Minimum Temperature-40°C
Maximum Temperature+85°C
Efficiency94 (Typ.)%
Application3.3V, 5V-to-3.3V Converters, 9V Battery to 5V, High-Efficiency Linear Regulator Replacement, or 3V Conversion, Portable Instruments and Handy-Terminals
Depth1.5mm
Width4mm
Length5mm
Power Signal Conversion TypeDC-DC
288 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (In a Pack of 2)

kr 70,665

(exc. VAT)

kr 88,331

(inc. VAT)

UnitsPer unitPer Pack*
2 - 8kr 70,665kr 141,33
10 - 24kr 64,035kr 128,07
26 - 98kr 60,935kr 121,87
100 - 248kr 50,50kr 101,00
250 +kr 49,41kr 98,82
*price indicative
Packaging Options: