Linear Technology LT1372CS8, Cuk, Flyback, Forward, Inverting, Step Down/Step Up DC-DC Converter, Adjustable, 35 to 47 V

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Buck/Boost/Inverting Regulators

A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

15 In stock for delivery within 1 working days
Price Each
kr 68,19
(exc. VAT)
kr 85,24
(inc. VAT)
Units
Per unit
1 - 9
kr 68,19
10 - 49
kr 64,81
50 - 99
kr 50,35
100 - 199
kr 49,05
200 +
kr 47,86
Packaging Options:
Related Products
Analog Devices iso. Power® technology integrates isolated DC-to-DC ...
Description:
Analog Devices iso. Power® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning i. Coupler® chip scale transformers. Regulated output105°C maximum high temperature operation2.5 kV rms Insulation for ADUM5000/ADUM50103.75 kV ...
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
12V or 24V input voltage. Positive or negative ...
Description:
12V or 24V input voltage. Positive or negative options. Non-isolated. Buffered output voltage & current monitors. Internal precision reference. Remote output programming. Demonstrated MTBF >1 million hours. Chassis mounting style with input connectors and fly lead output. Input protected against ...
High Efficiency for a Wide Range of Load ...
Description:
High Efficiency for a Wide Range of Load Currents10μA Quiescent Current. Output Currents Up to 225mAPreset or Adjustable Output Voltage:5.0V (MAX639)3.3V (MAX640)3.0V (MAX653) Low-Battery Detection Comparator. Current-Limiting PFM Control Scheme Applications5V to 3.3V Conversion9V Battery to 5V, 3.3V, or 3V ...