- RS Stock No.:
- 165-5132
- Mfr. Part No.:
- ATSAMR21G18-MR210UA
- Brand:
- Microchip
- RS Stock No.:
- 165-5132
- Mfr. Part No.:
- ATSAMR21G18-MR210UA
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
The ATSAMR21G18-MR210UA is a 19 x 20mm wireless module with a solder mount footprint. It integrates an ATSAMR21G18 IC together with a serial flash and a crypto authentication device. The ATSAMR21G18-MR210UA is based on the ATSAMR21G18A, a IEEE 802.15.4 compliant single chip that combines an ARM® Cortex®-M0+ based 32-bit microcontroller and best-in-class 2.4GHz RF transceiver.
Single-chip ARM Cortex-M0+ based 32-bit Microcontroller
Low power 2.4GHz transceiver for IEEE 802.15.4 and zigbee applications
256KB Flash
Maximum Operating Frequency: 48 MHz
128-bit AES crypto engine
32-bit MAC symbol counter
Temperature sensor
Automatic transmission modes
AT45DB041E 4-Mbit DataFlash
ATECC508A CryptoAuthentication Device
Secure Hardware-based Key Storage
Performs High-Speed Public Key Algorithms
Guaranteed Unique 72-bit Serial Number
High-quality FIPS Random Number Generator (RNG)
Low power 2.4GHz transceiver for IEEE 802.15.4 and zigbee applications
256KB Flash
Maximum Operating Frequency: 48 MHz
128-bit AES crypto engine
32-bit MAC symbol counter
Temperature sensor
Automatic transmission modes
AT45DB041E 4-Mbit DataFlash
ATECC508A CryptoAuthentication Device
Secure Hardware-based Key Storage
Performs High-Speed Public Key Algorithms
Guaranteed Unique 72-bit Serial Number
High-quality FIPS Random Number Generator (RNG)
Specifications
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Application | ZigBee |
Technology | ARM Cortex, IEEE 802.15.4 |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 42 |
Length | 19mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Width | 20mm |