Getac T800 8" 4 GB, 8 GB Tablet

  • RS Stock No. 175-2358
  • Mfr. Part No. TD99Y1DI5DXX
  • Brand Getac
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The 2nd generation Getac T800 fully rugged tablet is always there when you need it. Its 8.1" screen is just the right size to get things done and its thin, ergonomic design allows you to hold it comfortably in one hand. TheT800 provides best-in-class battery life to get you through your shift(and beyond) and its no-compromise rugged features guarantee that it will always be ready.

Specifications
Attribute Value
Model T800
Operating System Windows 10
Display Resolution 1280 x 800pixels
Screen Size 8in
Built-In Camera Yes
Dimensions 227 x 151 x 24mm
Weight 880g
Depth 24mm
Length 227mm
Width 151mm
Series Fully Rugged
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
kr 20 256,48
(exc. VAT)
kr 25 320,60
(inc. VAT)
Units
Per unit
1 +
kr 20 256,48
Not available for next day delivery
Related Products
The ruggedly designed EX80 tablet delivers Windows touchscreen ...
Description:
The ruggedly designed EX80 tablet delivers Windows touchscreen technology to the frontlines of the oil and gas industry. Certified for duty under harsh conditions and where fire hazards may be present, the EX80 brings unmatched image clarity, precision input ability, ...
The fully rugged Toughpad FZ-M1 sets the new ...
Description:
The fully rugged Toughpad FZ-M1 sets the new benchmark for outdoor tablets making it ideal for field workforces in challenging environments. With its capacitive 10-finger multi-touch outdoor display and flexible configurations (integrated business expansion module), this Windows 10 Pro tablet ...
The Toughbook CF-33LEHAZTE is a 12.0” fully rugged ...
Description:
The Toughbook CF-33LEHAZTE is a 12.0” fully rugged notebook with hot swappable twin batteries and highly configurable capabilities brings unrivalled flexibility and performance for mobile business computing. Target industries for the device include field service workers, maintenance and service technicians ...
Ideal for industry sectors using light applications and ...
Description:
Ideal for industry sectors using light applications and looking to replace their ageing business PDA's, the FZ-M1 Value with its energy efficient and mobility-designed Intel Celeron processor is an affordable and flexible mobile solution. With its capacitive, 10-finger multi-touch display ...