- RS Stock No.:
- 176-9402
- Mfr. Part No.:
- CCM04-5427 LFT R901
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9402
- Mfr. Part No.:
- CCM04-5427 LFT R901
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ID1 full size card acceptance
Card detection sealed switch
Compatible with pick and place and lead free soldering
Typical Applications
Transaction
POS
Identification
Card detection sealed switch
Compatible with pick and place and lead free soldering
Typical Applications
Transaction
POS
Identification
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Length | 25mm |
Width | 18.75mm |
Dimensions | 25 x 18.75mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 10 mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |