- RS Stock No.:
- 176-9570
- Mfr. Part No.:
- PTS525 SK15 SMTR2 LFS
- Brand:
- C & K
- RS Stock No.:
- 176-9570
- Mfr. Part No.:
- PTS525 SK15 SMTR2 LFS
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PTS525 series of microminiature tact switches for SMT from C&K are available in a ruggedized package, in a compact size, with either a 0.8mm or a 1.5mm actuator height. Often found designed into remote controls, instrumentation and various other consumer products, PTS525 switches can withstand harsh environments to keep working for a high number of cycles.
0.8 & 1.5 mm actuator height
Ruggedized package in a compact size
High number of cycles
Typical Applications
Consumer products
Instrumentation
Remote controls
Ruggedized package in a compact size
High number of cycles
Typical Applications
Consumer products
Instrumentation
Remote controls
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 1.5mm |
Actuator Type | Top |
Length | 5.1mm |
Width | 5.1mm |
Dimensions | 5.1 x 5.1mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |
IP Rating | IP40 |
Voltage Rating | 15V dc |
Operating Force | 2.6 N |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |