ABB 224A Tag Fuse NH1 500V
- RS Stock No.:
- 251-3466
- Mfr. Part No.:
- 1SCA022627R4570
- Brand:
- ABB
Subtotal (1 box of 3 units)*
Kr. 792,40
(exc. VAT)
Kr. 990,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 792,40 | Kr. 264,133 |
*price indicative
- RS Stock No.:
- 251-3466
- Mfr. Part No.:
- 1SCA022627R4570
- Brand:
- ABB
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
| Brand | ABB | |
| Current Rating | 224A | |
| Product Type | Tag Fuse | |
| Fuse Type | HRC | |
| Fuse Size | NH1 | |
| Voltage | 500V | |
| Standards/Approvals | CE | |
| Application Category | gG | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Fast Acting | |
| Tag Type | Blade | |
| Length | 135mm | |
| Overall Length | 135mm | |
| Height | 65mm | |
| Width | 40mm | |
| Series | OFA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 224A | ||
Product Type Tag Fuse | ||
Fuse Type HRC | ||
Fuse Size NH1 | ||
Voltage 500V | ||
Standards/Approvals CE | ||
Application Category gG | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Fast Acting | ||
Tag Type Blade | ||
Length 135mm | ||
Overall Length 135mm | ||
Height 65mm | ||
Width 40mm | ||
Series OFA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB gG HRC fuse link is suitable for a number of applications, from over-current and short-circuit protection of lines to short-circuit protection of semiconductor and other equipment's. This fuse link guarantee maximum protection against all faults. It is rated for 224A current and has 19 W power loss.
Continuous operation
Fuse Size NH1
DIN-type fuse link