- RS Stock No.:
- 134-9427
- Mfr. Part No.:
- TAP225K035SRW
- Brand:
- KYOCERA AVX
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (On a Reel of 1250)
kr 3,269
(exc. VAT)
kr 4,086
(inc. VAT)
Units | Per unit | Per Reel* |
1250 - 2500 | kr 3,269 | kr 4 086,25 |
3750 + | kr 3,223 | kr 4 028,75 |
*price indicative |
- RS Stock No.:
- 134-9427
- Mfr. Part No.:
- TAP225K035SRW
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 5Ω |
Lead Pitch | 2.5mm |
Tolerance | ±10% |
Height | 7.5mm |
Dimensions | 4.5 (Dia.) x 7.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Surge Voltage | 65 V @ +85 °C |
Tolerance Plus | +10% |
Polarised | Polar |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Terminal Type | Radial |
Diameter | 4.5mm |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Leakage Current | 0.6 μA |