- RS Stock No.:
- 134-9445
- Mfr. Part No.:
- TAP335M035CCS
- Brand:
- KYOCERA AVX
Available to back order for despatch 23.05.2024
Price Each (In a Bag of 1000)
kr 5,352
(exc. VAT)
kr 6,69
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | kr 5,352 | kr 5 352,00 |
2000 - 3000 | kr 4,549 | kr 4 549,00 |
4000 - 7000 | kr 4,105 | kr 4 105,00 |
8000 - 11000 | kr 3,998 | kr 3 998,00 |
12000 + | kr 3,896 | kr 3 896,00 |
*price indicative |
- RS Stock No.:
- 134-9445
- Mfr. Part No.:
- TAP335M035CCS
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 4Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 8.5mm |
Dimensions | 5 (Dia.) x 8.5mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Polarised | Polar |
Tolerance Minus | -20% |
Diameter | 5mm |
Terminal Type | Radial |
Leakage Current | 0.9 μA |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Surge Voltage | 65 V @ +85 °C |