- RS Stock No.:
- 136-0291
- Mfr. Part No.:
- TAJC336K020RNJ
- Brand:
- KYOCERA AVX
Available to back order for despatch 23.08.2024
Added
Price Each (On a Reel of 500)
Kr. 4,92
(exc. VAT)
Kr. 6,15
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 2000 | Kr. 4,92 | Kr. 2 460,00 |
2500 - 4500 | Kr. 4,851 | Kr. 2 425,50 |
5000 + | Kr. 4,784 | Kr. 2 392,00 |
*price indicative |
- RS Stock No.:
- 136-0291
- Mfr. Part No.:
- TAJC336K020RNJ
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 33µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.5Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Leakage Current | 6.6 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Surge Voltage | 26V |
Dielectric Material Family | Tantalum |
- RS Stock No.:
- 136-0291
- Mfr. Part No.:
- TAJC336K020RNJ
- Brand:
- KYOCERA AVX