- RS Stock No.:
- 136-4592
- Mfr. Part No.:
- TAJD107K016RNJ
- Brand:
- KYOCERA AVX
80 In stock for same day dispatch
Added
Price Each (In a Bag of 10)
Kr. 8,21
(exc. VAT)
Kr. 10,26
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | Kr. 8,21 | Kr. 82,10 |
50 - 190 | Kr. 6,999 | Kr. 69,99 |
200 - 490 | Kr. 6,155 | Kr. 61,55 |
500 + | Kr. 5,344 | Kr. 53,44 |
*price indicative |
- RS Stock No.:
- 136-4592
- Mfr. Part No.:
- TAJD107K016RNJ
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 600mΩ |
Automotive Standard | AEC-Q200 |
Lead Pitch | 4.4mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 20V |
Tolerance Plus | +10% |
Leakage Current | 16 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Terminal Type | SMT |
Dissipation Factor | 6% |
- RS Stock No.:
- 136-4592
- Mfr. Part No.:
- TAJD107K016RNJ
- Brand:
- KYOCERA AVX