- RS Stock No.:
- 167-6762
- Mfr. Part No.:
- TRME336K035R0065
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 167-6762
- Mfr. Part No.:
- TRME336K035R0065
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TRM Series Multi-anode Capacitor
Improved reliability (twice better than standard)
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
Mirror construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
Mirror construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 65mΩ |
Lead Pitch | 4.4mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TRM |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2.4mm |
Terminal Type | Surface Mount |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Leakage Current | 8.7 μA |
Minimum Operating Temperature | -55°C |